SQR73102WH
Occupancy sensor, X Series, PIR, single pole, 1 way, ceiling mounted, white, matte finish ...
BESCHRIJVING
The Square D X Series 10A Ceiling Mount PIR Occupancy Sensor allows for automatic recognition and precise detection of the environment. The rated operational voltage of this sensor is 120V. This sensor is surface mounted and provides 360° detection up to 1,200 square feet, making it suitable for larger, open spaces. The connection are screw terminal. However, an independent light sensor will not turn on lights if ambient light in room is sufficient. When movement is not detected, and the sensor times out, any movement within the next 30 seconds will turn the lights back ON. It offers 360° field-of-view from Passive Infrared Sensor. This sensor has a width of 115 mm and a height of 115 mm. By satisfying the ICES-003 and UL 1917 standards, this sensor is cUlus certified. Its Ue rated operational voltage is 120VAC. Its Ie rated operational current is 10A. The dimensions are (W) 115mm x (H) 115mm. This device is compliant with cULus certification. Its mercury free and heavy metal free.
Zoekwoorden: SQR73102WH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SQR73102WH RoHS-conform?
Ja, SQR73102WH is RoHS-conform.
Wat is de levertijd voor SQR73102WH?
De standaard levertijd voor SQR73102WH is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands