METSEHDPM20A30H
Split Core Current Transformer HDPM6000, 20 A, high accuracy, 30ft lead ...
BESCHRIJVING
This low-voltage split-core current transformer is part of PowerLogic HDPM6000 (High Density Power Meter). It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input. The transformer is rated for a 20A circuit and a nominal voltage output of 0.25VAC at rated current. The split-core opening is a window of 10.17mm x 10.17mm. The lead consist of black and white twisted pair, 18AWG, length of 30ft. Follow National Electrical Code (NEC) requirement for UL2808, retrofit energy monitoring equipment. The transformer dimensions are 60.69mm in width, 41.91mm in height, 29.21mm in depth for a net weight of 0.883kg. This element is certified UL2808 and compliant to CE. Please refer to label for correct current flow orientation.
Zoekwoorden: METSEHDPM20A30H
SPECIFICATIES
VEELGESTELDE VRAGEN
Is METSEHDPM20A30H RoHS-conform?
Ja, METSEHDPM20A30H is RoHS-conform.
Wat is de levertijd voor METSEHDPM20A30H?
De standaard levertijd voor METSEHDPM20A30H is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands