help desk software
ATS22C21S6U by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

ATS22C21S6U

soft starter for asynchronous motor, Altistart 22, control 110V, 208 to 575V, 60 to 200hp ...
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
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 210A, a rated power from 60HP to 200HP and a rated voltage from 230V to 575V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Zoekwoorden: ATS22C21S6U

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
ATS22C21S6U
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
Is ATS22C21S6U RoHS-conform?

Ja, ATS22C21S6U is RoHS-conform.

Wat is de levertijd voor ATS22C21S6U?

De standaard levertijd voor ATS22C21S6U is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 2 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$3,688.10
3
$3,592.31
5 +
$3,546.25

Tools/3D-modellen

Productgidsen