ABE7H16R11
passive connection sub-base ABE7 - 16 inputs or outputs - Led ...
BESCHRIJVING
This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. This passive connection sub-base provides 16 modularity input/output channels. It has 1 terminal per channel. It is a sub base with a maximum supply current of 1.8A and a rated supply voltage of 19V to 30V. It is furnished with screw clamp terminals for electrical connection. It is an IP2x rated product. Its dimension is 125mm (Width). It weighs 0.274kg. It is suitable for all types of industrial applications. This product is certified by GL, BV, CSA, UL, DNV and LROS. The fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.
Zoekwoorden: ABE7H16R11
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABE7H16R11 RoHS-conform?
Ja, ABE7H16R11 is RoHS-conform.
Wat is de levertijd voor ABE7H16R11?
De standaard levertijd voor ABE7H16R11 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands