9HV1224P1A001
Fan - 120x38mm, DC 24V, High Performance Guide Vane, Tach, PWM ...
BESCHRIJVING
The SANYO DENKI AMERICA 9HV1224P1A001 is a high-performance cooling fan designed to meet the demanding requirements of various industrial and technological applications. This fan is part of the renowned San Ace 120 9HV series, known for its exceptional efficiency and reliability. Measuring 120mm in dimensions, the 9HV1224P1A001 operates with a 24V DC power supply, delivering robust airflow to ensure optimal thermal management. It features a durable construction, engineered to withstand harsh environments, making it a perfect choice for cooling servers, telecom equipment, industrial machinery, and more.With its advanced ball bearing system, this fan offers a long operational lifespan and low acoustic noise, balancing high airflow with quiet performance. The fan is also designed with energy efficiency in mind, helping to reduce overall power consumption while maintaining superior cooling capacity.Additional features include a wide operating temperature range and built-in protection against overheating and electrical surges, ensuring both safety and reliability. For anyone looking to enhance their cooling systems with a top-tier, dependable fan, the SANYO DENKI 9HV1224P1A001 is a premier choice.
Zoekwoorden: 9HV1224P1A001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9HV1224P1A001 RoHS-conform?
Ja, 9HV1224P1A001 is RoHS-conform.
Wat is de levertijd voor 9HV1224P1A001?
De standaard levertijd voor 9HV1224P1A001 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
42
kan verzenden 3-22-27
In bestelling:
42
kan verzenden 4-19-27
Fabriekslevertijd 28 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands