NYS373-0
Phono Plug - Black Housing - Gold Plated Contacts - Rubber Anti-Kink Boot - Chuck Type Strain Relief - Cable O.D. 3.5 to 6.1 mm - Black Color Coding. ...
BESCHRIJVING
The Neutrik / REAN part NYS373-0 is a high-quality, durable 3.5mm stereo jack designed for professional audio applications. It features a robust construction with a metal housing for optimal durability and signal integrity. The gold-plated contacts ensure excellent conductivity and long-lasting performance. With its compact size and easy installation, this stereo jack is perfect for use in audio equipment such as amplifiers, mixers, and headphones. Whether you are a musician, audio engineer, or audio enthusiast, the Neutrik / REAN NYS373-0 is the ideal choice for delivering superior sound quality and reliability.
Zoekwoorden: NYS3730
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NYS373-0 RoHS-conform?
Ja, NYS373-0 is RoHS-conform.
Wat is de levertijd voor NYS373-0?
De standaard levertijd voor NYS373-0 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 786
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands