AS04008PO-2-WR-R
Speakers Neodymium Iron Boron 450±20%Hz 2W 84±3dBA 8Ohm Oval Solder Lug ...
BESCHRIJVING
The PUI AUDIO part AS04008PO-2-WR-R is a high-quality speaker designed for various audio applications. With a power rating of 1 watt and an impedance of 8 ohms, it delivers clear and accurate sound. With a sound pressure level of 84dBA and a frequency response of 450Hz, it ensures excellent audio performance across a wide range of frequencies. The speaker features a cloth design, adding a touch of elegance to any audio setup. Whether used in consumer electronics or industrial applications, this PUI AUDIO speaker offers outstanding sound reproduction and durability.
Zoekwoorden: AS04008PO2WRR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AS04008PO-2-WR-R RoHS-conform?
Ja, AS04008PO-2-WR-R is RoHS-conform.
Wat is de levertijd voor AS04008PO-2-WR-R?
De standaard levertijd voor AS04008PO-2-WR-R is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands