R150X150V1T
Label Self-Laminating Wire/Cable Marker Vinyl ...
BESCHRIJVING
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 1.5" wide and 1.50" long (38.1 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports 10-6 AWG wire /cable, Cat 5e/6/6e UTP and Cat 5e FTP cable. It has 2 labels per row and comes in packages of 1000. It can be used with Easy-Mark Plusâ„¢ Labeling Software.
Zoekwoorden: R150X150V1T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is R150X150V1T RoHS-conform?
Ja, R150X150V1T is RoHS-conform.
Wat is de levertijd voor R150X150V1T?
De standaard levertijd voor R150X150V1T is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands