NST3904DXV6T1G
The NST3904DXV6T1G is a dual general-purpose NPN transistor in a SOT-563 package designed for amplifier and switching applications. ...
BESCHRIJVING
The NST3904DXV6T1G is a dual general-purpose transistor designed for low-power surface mount applications. It features a collector-emitter voltage of 40 V and a continuous collector current rating of 200 mA. This device offers a DC current gain (hFE) between 100 and 300 at a collector current of 10 mA, along with a low collector-emitter saturation voltage of 0.2 V. By integrating two discrete transistors into a single SOT-563 package, it simplifies circuit design and conserves board space, making it ideal for general-purpose amplifier applications where component density is critical.
Zoekwoorden: NST3904DXV6T1G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NST3904DXV6T1G RoHS-conform?
Ja, NST3904DXV6T1G is RoHS-conform.
Wat is de levertijd voor NST3904DXV6T1G?
De standaard levertijd voor NST3904DXV6T1G is ongeveer 59 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Kan direct verzenden
Koop alle 44 op voorraad of de reguliere minimale bestelhoeveelheid van 250
In bestelling:
12.000
kan verzenden 11-15-27
In bestelling:
24.000
kan verzenden 12-22-27
Alleen voorraadpartij: 44
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 59 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands