BESCHRIJVING
The ON Semiconductor 1N4148WT is a high-speed switching diode, widely recognized for its reliability and efficiency in electronic switching applications. Encased in a compact SOD-523 package, this diode is ideal for surface-mount technology (SMT) applications where space-saving is crucial. It features a fast switching speed of up to 4 nanoseconds and is typically used in signal processing, communication devices, and digital equipment.With a maximum reverse voltage of 100V and a continuous forward current of 150mA, the 1N4148WT is designed to handle moderate power levels while efficiently directing current flow. Its low forward voltage drop and high reliability make it an excellent choice for high-frequency and high-speed switching circuits.The 1N4148WT is built to perform under demanding conditions, offering stable performance across a wide temperature range from -65°C to +150°C. The robust construction of this diode ensures durability and longevity, making it a staple component for engineers and designers seeking dependable solutions for their electronic projects. Whether you are working on prototyping or production, the ON Semiconductor 1N4148WT provides the performance and dependability needed to meet your circuit design requirements.
Zoekwoorden: 1N4148WT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1N4148WT RoHS-conform?
Ja, 1N4148WT is RoHS-conform.
Wat is de levertijd voor 1N4148WT?
De standaard levertijd voor 1N4148WT is ongeveer 79 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16.000
Kan direct verzenden
In bestelling:
320.000
kan verzenden 6-9-27
In bestelling:
800.000
kan verzenden 4-17-28
Minimale bestelhoeveelheid: 8000
Meerdere: 8000
Fabriekslevertijd 79 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands