0SPL0001T
Acs 600V Cover Puller 30A 1 Pole ...
BESCHRIJVING
The Littelfuse Class CC and Midget fuse cover puller is designed to provide protection to personnel, as well as make removal of fuses from fuse blocks easy and safe. Once installed on the use, the cover puller allows removal of the fuse without the use of a separate puller. Meets “Dead Front” requirements for use in control panels. Permits safe, easy removal. Works with existing fuse block. No special hinged fuse blocks are required. Easily gangable with 1/8” diameter wire. For use with all 600 volt Class CC and Midget 1/10 — 30A fuses. Use with Class CC L60030C series and L60030M series fuse blocks. Label provided for easy fuse identification. For 2-pole cover puller, order DSPL001.
Zoekwoorden: 0SPL0001T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 0SPL0001T RoHS-conform?
Ja, 0SPL0001T is RoHS-conform.
Wat is de levertijd voor 0SPL0001T?
De standaard levertijd voor 0SPL0001T is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
920
kan verzenden 11-9-26
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands