GA2-B1-12-410-11-ME
The GA2-B1-12-410-11-ME is a two-pole, 1A, 80VDC hydraulic-magnetic DIN-rail circuit breaker with a short delay curve and an integrated auxiliary switch. ...
BESCHRIJVING
The GA2-B1-12-410-11-ME is a G-Series two-pole hydraulic-magnetic circuit breaker designed for overcurrent protection in DC circuits. This series trip device features a current rating of 1.0A, a voltage rating of 80VDC, and a short delay curve suitable for DC applications. It is equipped with screw terminals for secure wiring and includes an integrated SPDT auxiliary switch to indicate the breaker's on/off status. As a UL Recognized and TUV Certified component, it ensures reliable performance and safety. Its robust design makes it ideal for applications in renewable energy, telecommunications, and industrial automation controls.
Zoekwoorden: GA2B11241011ME
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GA2-B1-12-410-11-ME RoHS-conform?
Ja, GA2-B1-12-410-11-ME is RoHS-conform.
Wat is de levertijd voor GA2-B1-12-410-11-ME?
De standaard levertijd voor GA2-B1-12-410-11-ME is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands