ATP16DL1000B4SA04G
The ATP16DL1000B4SA04G is a momentary, SPST, anti-vandal sealed pushbutton switch with a dome actuator and solder lug termination. ...
BESCHRIJVING
The ATP16DL1000B4SA04G is a momentary, single-pole single-throw (SPST) anti-vandal pushbutton switch designed for reliability and durability. This model features a dome-style actuator with a ring indicator, a natural anodized aluminum alloy bushing, and gold-flashed solder lug terminals. Rated for 2A at 36V DC, it offers a long mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles at full load. The switch is IP67 sealed for protection against dust and water ingress, ensuring performance in demanding conditions. Its robust construction makes it ideal for applications such as industrial instruments, security systems, and public-use equipment like vending machines.
Zoekwoorden: ATP16DL1000B4SA04G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATP16DL1000B4SA04G RoHS-conform?
Ja, ATP16DL1000B4SA04G is RoHS-conform.
Wat is de levertijd voor ATP16DL1000B4SA04G?
De standaard levertijd voor ATP16DL1000B4SA04G is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 300
Kan direct verzenden
In bestelling:
150
kan verzenden 11-5-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands