CGE6E18H5ZB03
Connector Wall Mount Receptacle - Straight. ...
BESCHRIJVING
The CGE6E18H5Z-B-03 connectors are used to transmit very high current at low voltage, as for example in the electrical equipment of miltary land and sea-borne vehicles and in industrial facilities. The connecotrs meet the mating dimensions, mechanical features and rear panel installation requirements of VG 95234. Ultraflexible, shielded weld cables are terminated to the connectors. These high power connectors feature one contact in a two-piece rigid insulator. The aluminum shell has a chromate finish over cadmium. The operating temperature ranges from -55˚C to +125˚C (-67˚F to +257˚F). The contacts of copper or copper alloy with hard sliver finish are designed for crimping or termination to solid copper conductors with threaded bolts. The mechanical durability is a minimum of 500 mating cycles. The crimp contacts accept wires per DIN 46438 (25-240 sq. mm). Contact retention is achieved by the two-piece insulator which is fixed to the shell with a snap-in ring. This allows unlimited exchange of the crimp contacts. The bayonet coupling assures fast coupling and uncoupling. Color-coded snap-in points indicate positive mating. Plugs and receptacles are waterproof in mated conditions up to 1 bar (35 feet of water).
Zoekwoorden: CGE6E18H5ZB03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CGE6E18H5ZB03 RoHS-conform?
Ja, CGE6E18H5ZB03 is RoHS-conform.
Wat is de levertijd voor CGE6E18H5ZB03?
De standaard levertijd voor CGE6E18H5ZB03 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
In bestelling:
25
kan verzenden 2-8-27
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands