YC1U-11A240
Contactor - 3 Pole - 11A - 240VAC Coil - 1NO Auxiliary Contact. ...
BESCHRIJVING
The YC1U-11A240 is an AC contactor with a 240V AC coil designed for industrial switching applications. It features a 3-pole main contact configuration (3A1a) with a rated operational current of 12A at 240V single-phase and 12A at 220/380/400V three-phase, with a thermal current rating of 25A (IEC) or 24A (UL). The contactor has a making capacity of 10×Ie and breaking capacity of 8×Ie, with a switching frequency of 1200 operations per hour and an electrical life of 1,000,000 operations. It operates across a temperature range of -20°C to +55°C and is suitable for motor control, power distribution, and general industrial load switching applications where reliable AC switching is required.
Zoekwoorden: YC1U11A240
SPECIFICATIES
VEELGESTELDE VRAGEN
Is YC1U-11A240 RoHS-conform?
Ja, YC1U-11A240 is RoHS-conform.
Wat is de levertijd voor YC1U-11A240?
De standaard levertijd voor YC1U-11A240 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands