XN4E-BL422MRH
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount ...
BESCHRIJVING
The XN4E-BL422MRH is a non-illuminated padlockable emergency stop switch featuring a Ø44 mm mushroom operator with 2NC main contacts and 2NO monitor contacts. This switch is designed for safety-critical applications requiring secure latching capability with padlock provision. The device includes IP20 fingersafe terminals with M3 terminal screws and a rubber gasket, supporting solid wire connections only. The plastic bezel type construction accommodates panel thicknesses from 1 to 5 mm with a panel cut-out of Ø30.5 mm. Common applications include industrial machinery emergency shutdown systems, control stations, and safety interlocks where both main circuit interruption and monitoring feedback are required.
Zoekwoorden: XN4EBL422MRH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XN4E-BL422MRH RoHS-conform?
Ja, XN4E-BL422MRH is RoHS-conform.
Wat is de levertijd voor XN4E-BL422MRH?
De standaard levertijd voor XN4E-BL422MRH is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands