RJ2S-C-A120 by idec corporation
Afbeelding is ter illustratie - zie fabrikantspecificaties
IDEC Corporation Geautoriseerde distributeur

RJ2S-C-A120

Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay ...

Bekijk gegevensblad
RoHS-conform
Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

The RJ2S-C-A120 is a compact 2-pole DPDT general-purpose relay designed for industrial control and switching applications. It features a 120V AC coil with 8.1 mA nominal current and 5270 O coil resistance, delivering 0.9 VA power consumption. The relay supports contact ratings of 8A at 250VAC or 30VDC for resistive loads, with maximum switching capacity of 2000 VA AC or 240 W DC. Operating time is 15 ms maximum and release time is 10 ms maximum, with dielectric strength rated at 5000 VAC between contact and coil and 1000 VAC between contacts. The relay operates reliably across -40 to 70°C with 5 to 85% RH humidity tolerance, achieving 200,000 electrical operations at full rated AC load and 30,000,000 mechanical operations. Its compact dimensions of 12.7 × 27 × 28.8 mm and 19 g weight make it ideal for space-constrained control panels, automation systems, and industrial equipment requiring dependable AC-powered switching.

Zoekwoorden: RJ2SCA120

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
IDEC Corporation
Onderdeelnr.:
RJ2S-C-A120
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536490050
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
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Socket
Termination Style:
0.187Quick Connect & PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
6.4 KOhm

VEELGESTELDE VRAGEN

Is RJ2S-C-A120 RoHS-conform?

Ja, RJ2S-C-A120 is RoHS-conform.

Wat is de levertijd voor RJ2S-C-A120?

De standaard levertijd voor RJ2S-C-A120 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 64

Kan direct verzenden

Minimale bestelhoeveelheid: 5

Fabriekslevertijd 9 Weken

Prijs (USD)

Aantal
Prijs per eenheid
5
$9.61
25
$8.18
50
$7.82
100
$7.75
250
$7.14
500
$6.89
1.000
$6.65
2.500 +
$6.64