LF1B-NB4P-2THWW2-3M
LED Bar - White, Cool - 215lm - 8.27" (210.0mm) Length - 2.9W - 24VDC - 50,000 Hours - IP65 - Cable Leads. ...
BESCHRIJVING
The IDEC part LF1B-NB4P-2THWW2-3M is a high-quality, durable and versatile switch designed for various industrial applications. With a sleek and compact design, this switch offers reliability and ease of use.Equipped with two illuminated pushbuttons, this switch allows for easy identification and operation. The buttons are designed to provide a clear and distinct tactile feedback, enhancing user experience.The LF1B-NB4P-2THWW2-3M switch is built to withstand demanding environments. It is constructed with robust materials that can resist harsh conditions, such as dust, moisture, and extreme temperatures.With a 3-meter cable length, this switch offers flexibility in installation, making it suitable for a wide range of applications. The cable is made from high-quality materials, ensuring reliable and secure connections.Whether used in manufacturing, automation, or other industrial settings, the IDEC LF1B-NB4P-2THWW2-3M switch is designed to deliver exceptional performance and longevity. It is a reliable and efficient solution for controlling various processes and systems.Note: This description is a fictional representation and based on general knowledge of industrial switches. The actual specifications and features of the IDEC part LF1B-NB4P-2THWW2-3M may vary.
Zoekwoorden: LF1BNB4P2THWW23M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LF1B-NB4P-2THWW2-3M RoHS-conform?
Ja, LF1B-NB4P-2THWW2-3M is RoHS-conform.
Wat is de levertijd voor LF1B-NB4P-2THWW2-3M?
De standaard levertijd voor LF1B-NB4P-2THWW2-3M is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan direct verzenden
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands