HG1G-4VT22TF-S
Human Machine Interface (HMI) - Touchscreen - 4.3" Display - 480x272 Pixels - 65536 Colors - Silver Case - 12 to 24VDC - IP66/IP67 - Chassis Mount. ...
BESCHRIJVING
The HG1G-4VT22TF-S is super-bright 4.3" HG1G TFT LCD series of touchscreens offer a high resolution of 480 x 272 pixels, and a vivid 65K color-display with a brightness of 800cd/m2. With most of the features and functionalities found in a larger screen, including remote monitoring and control and an FTP function, HG1G also supports multiple communications - up to four protocols simultaneously - and has a best-in-class LED backlight life of 70,000 hours! This provides many years of operation, as the life is extended by a backlight that can be automatically switched off when the unit is not in use. HG1G touchscreens can also be mounted with the screen orientation set to portrait or landscape mode depending on space requirements.
Zoekwoorden: HG1G4VT22TFS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HG1G-4VT22TF-S RoHS-conform?
Ja, HG1G-4VT22TF-S is RoHS-conform.
Wat is de levertijd voor HG1G-4VT22TF-S?
De standaard levertijd voor HG1G-4VT22TF-S is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands