FB1W-XW1E-BV504MR
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount ...
BESCHRIJVING
The FB1W-XW1E-BV504MR is an enclosure box emergency-stop station designed for industrial safety applications requiring reliable emergency shutdown capability. It features up to 4 normally closed (NC) contacts with multiple operator options including push-lock turn, push-pull, and push-lock key reset mechanisms, available with 29, 40, and 60 mm mushroom head sizes. The station supports illuminated operation at 24V AC/DC, is constructed with a polycarbonate enclosure cover and base with stainless steel screws, and is rated IP65 and NEMA Type 4X for protection in harsh industrial environments. This configuration makes it suitable for machine safety systems, emergency shutdown circuits, and hazardous location applications where reliable de-energization and environmental protection are critical.
Zoekwoorden: FB1WXW1EBV504MR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FB1W-XW1E-BV504MR RoHS-conform?
Ja, FB1W-XW1E-BV504MR is RoHS-conform.
Wat is de levertijd voor FB1W-XW1E-BV504MR?
De standaard levertijd voor FB1W-XW1E-BV504MR is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands