ASW500-1
The ASW500-1 is a 5-position, maintained selector switch operator from the ø22mm TW series for sub-assembled configurations. ...
BESCHRIJVING
The ASW500-1 is a 5-position, maintained selector switch operator from the IDEC ø22mm TW series, designed for modular panel applications. This component utilizes a specific 'Cam 1' profile to determine the contact actuation sequence across its five positions when paired with compatible contact blocks. As part of the TW series, it supports systems with a rated insulation voltage of 600V and a thermal current of 10A. The operator contributes to a panel assembly with an IP65 degree of protection from the front and a mechanical life of 500,000 operations. Its modular nature provides flexibility for creating custom switch assemblies for industrial control, automation, and machinery.
Zoekwoorden: ASW5001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ASW500-1 RoHS-conform?
Ja, ASW500-1 is RoHS-conform.
Wat is de levertijd voor ASW500-1?
De standaard levertijd voor ASW500-1 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands