FSAGPDXX020WCAA5
The FSAGPDXX020WCAA5 is a compensated and amplified piezoresistive force sensor with an analog output, designed for a 20 N compression force range and a 5.0 Vdc supply. ...
BESCHRIJVING
The FSAGPDXX020WCAA5 is a piezoresistive-based force sensor from the FSA Series, configured to measure compression force up to 20 N. It provides a ratiometric analog output and operates on a typical 5.0 Vdc supply, with a 10% to 90% transfer function. The sensor is fully calibrated and temperature compensated over a range of 5°C to 50°C, delivering an accuracy of ±3 %FSS and a Total Error Band of ±5 %FSS. This model includes internal diagnostic functions and features a robust overforce limit of 6804 g. Its design is suitable for medical applications such as infusion pumps and kidney dialysis machines, as well as industrial load and compression sensing.
Zoekwoorden: FSAGPDXX020WCAA5
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FSAGPDXX020WCAA5 RoHS-conform?
Ja, FSAGPDXX020WCAA5 is RoHS-conform.
Wat is de levertijd voor FSAGPDXX020WCAA5?
De standaard levertijd voor FSAGPDXX020WCAA5 is ongeveer 29 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 7
Fabriekslevertijd 29 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands