341SM169-H252
The 341SM169-H252 is a basic switch featuring an SPDT contact arrangement and a corrosion-resistant steel actuator. ...
BESCHRIJVING
The 341SM169-H252 is a basic switch designed for reliable mechanical operation. It features a single-pole, double-throw (SPDT) contact arrangement and is built with a corrosion-resistant steel actuator. Key mechanical characteristics include a maximum operating force of 45 grams, a minimum release force of 7 grams, and a maximum differential travel of 0.018 inches. The switch is rated for 11A at 250 VAC and 5A at 30 VDC, and can withstand temperatures up to 250°F. With UL, CSA, KEMA, and CE approvals, it is suitable for various control applications requiring a durable and precise switching component.
Zoekwoorden: 341SM169H252
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 341SM169-H252 RoHS-conform?
Ja, 341SM169-H252 is RoHS-conform.
Wat is de levertijd voor 341SM169-H252?
De standaard levertijd voor 341SM169-H252 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands