DF12NC-20DS-0.5V(51)
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Copper ...
BESCHRIJVING
The HIROSE part DF12NC-20DS-0.5V(51) is a high-performance, compact board-to-board connector designed to meet the demands of modern electronic applications. Featuring a 0.5 mm pitch, this connector is ideal for space-constrained designs, providing a highly reliable connection suitable for various industrial and consumer electronics. With a robust construction and a 20-pin configuration, it ensures a secure and stable connection even in environments subject to vibration and mechanical strain. This connector series is designed for easy integration into your design, offering both surface-mount and through-hole options for versatile mounting methods. Its advanced contact technology ensures low contact resistance and increased mating cycles, enhancing the overall durability and longevity of the system. Whether you're developing compact mobile devices, portable consumer electronics, or sophisticated industrial controls, the HIROSE DF12NC-20DS-0.5V(51) provides the precision, reliability, and efficiency you need.
Zoekwoorden: DF12NC20DS05V51
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DF12NC-20DS-0.5V(51) RoHS-conform?
Ja, DF12NC-20DS-0.5V(51) is RoHS-conform.
Wat is de levertijd voor DF12NC-20DS-0.5V(51)?
De standaard levertijd voor DF12NC-20DS-0.5V(51) is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.000
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 250
MOQ voor niet-voorraadhoeveelheid: 250
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands