M3201GBH
LTCG LL 1/2 NPT 8.5 MM Split Heyco®-Tite Liquid Tight Cordgrips Split Gland for Pre-assembled Cables with Integral Sealing Ring ...
BESCHRIJVING
Split Glands are designed for application to the cable after the cable has passed through the LTCG; e.g., RJ45 cable with Cat5e termination. Simply pass the cable termination through the LTCG body, apply Split Gland to the cable, and insert the gland/cable assembly into the LTCG fingers. Then tighten the Sealing Nut to achieve a liquid tight seal. Approved for NEMA 4, 4X, 6 and 6P applications. For other cable/termination configuration sizes, and Pg and Metric hub threads, please consult Heyco. Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
Zoekwoorden: M3201GBH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M3201GBH RoHS-conform?
Ja, M3201GBH is RoHS-conform.
Wat is de levertijd voor M3201GBH?
De standaard levertijd voor M3201GBH is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 450
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands