2077SP
OCUB 625 Heyco® Open/Closed Universal Bushings ...
BESCHRIJVING
Split design allows side entry and encirclement of preassembled harnesses, power cords, capillary tubes or other assemblies that have segments larger than the bushing's ID. Parts can be assembled into holes that already contain cables or tubing. Only fingertip pressure required to snap-lock the bushing into its mounting hole. Locking fingers in fractional increments up to the maximum panel thickness. Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of 1.970" (43,2 mm). Absorb vibration, cushion and insulate cables, tubing, hoses or shafts. Available in multiple sizes for use in .500" (12,7 mm) to 2.
Zoekwoorden: 2077SP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2077SP RoHS-conform?
Ja, 2077SP is RoHS-conform.
Wat is de levertijd voor 2077SP?
De standaard levertijd voor 2077SP is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 3000
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands