R100-160-000
The R100-160-000 is a corrosion-resistant, diecast aluminum enclosure rated to NEMA 4X and IP66 for protecting electronic components. ...
BESCHRIJVING
The R100-160-000 is a square diecast aluminum enclosure designed for use as a robust junction box. It measures 160 x 160 x 100 mm and is constructed from corrosion-resistant G AI SI 12 aluminum alloy. The enclosure features a neoprene oil and petrol resistant gasket and captive M6 stainless steel lid screws, providing NEMA 4X and IP66 rated protection. It operates reliably in a temperature range of -30°C to +100°C. Finished with a textured beige polyester powder coat, it is ideal for housing sensitive electronics in industrial or outdoor environments requiring protection from dust and water ingress.
Zoekwoorden: R100160000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is R100-160-000 RoHS-conform?
Ja, R100-160-000 is RoHS-conform.
Wat is de levertijd voor R100-160-000?
De standaard levertijd voor R100-160-000 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Verzending today, als u bestelt in
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands