BESCHRIJVING
The 1590Z100PL is an inner panel component for the 1590Z100 series diecast aluminum enclosure, designed to provide internal mounting support and organization within the enclosure. This rugged aluminum alloy panel is engineered for use with enclosures featuring a two-piece tongue and groove construction with replaceable silicone rubber gasket protection rated from -40°C to +150°C. The panel integrates seamlessly with the enclosure's watertight design, meeting IP68 specifications and Type 4, 4X, 6, and 6P certifications for robust environmental protection. The 1590Z100PL is ideal for electronic instrument applications requiring internal component mounting, cable management, and organized internal layout within a compact, durable enclosure suitable for harsh industrial and outdoor environments.
Zoekwoorden: 1590Z100PL
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1590Z100PL RoHS-conform?
Ja, 1590Z100PL is RoHS-conform.
Wat is de levertijd voor 1590Z100PL?
De standaard levertijd voor 1590Z100PL is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands