1590KKFL
The 1590KKFL is a diecast aluminum enclosure with a flanged lid, measuring 125 x 125 x 57 mm. ...
BESCHRIJVING
The 1590KKFL is a rugged, diecast aluminum alloy electronic instrument enclosure featuring a flanged lid for easy wall or surface mounting. It measures 125 mm in length, 125 mm in width, and 57 mm in height, with a natural, vibra-finished surface. The lap joint construction provides protection against dust and splashing water, designed to meet IP54 standards, and also offers improved EMI/RFI shielding. With a low side wall draft angle of 2° or less, it facilitates easy PC board mounting, making it a durable and versatile housing for various electronic projects.
Zoekwoorden: 1590KKFL
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1590KKFL RoHS-conform?
Ja, 1590KKFL is RoHS-conform.
Wat is de levertijd voor 1590KKFL?
De standaard levertijd voor 1590KKFL is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands