A420-064835-00
Long-Life DC Tubular Solenoid ...
BESCHRIJVING
A420-064835-00 is a Model LT6 x 12 long-life DC tubular solenoid designed for intermittent duty cycle applications at 12VDC. The solenoid features a coil resistance of 13.8 O, consuming 11 W of power at 870 mA operating current. It delivers intermittent duty pull forces ranging from 45 oz at 0.050 in stroke to 1 oz at 0.500 in stroke, with a holding force of 39 oz. The unit has a total weight of 2.53 oz with a plunger weight of 0.57 oz, and is supplied with a mounting bracket, hex nut, and lockwasher. This solenoid is ideal for applications requiring reliable electromagnetic actuation in control systems, automation equipment, and industrial machinery where intermittent operation is required.
Zoekwoorden: A42006483500
SPECIFICATIES
VEELGESTELDE VRAGEN
Is A420-064835-00 RoHS-conform?
Ja, A420-064835-00 is RoHS-conform.
Wat is de levertijd voor A420-064835-00?
De standaard levertijd voor A420-064835-00 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands