HH54PU-FL-DC24V
Miniature Control Relay - 4PDT - 24VDC Coil - 5A Silver Contact - Plug-in - Surge Suppressor - LED Indicator ...
BESCHRIJVING
HH54PU-FL-DC24V is a miniature 4PDT general-purpose control relay designed for industrial electrical control applications requiring compact size and reliable operation. This relay features a 24V DC coil with surge suppression diode protection, rated thermal current of 5A for resistive loads at 30V DC and 120V DC, and operates with a pick-up voltage of 75% of rated voltage and drop-out voltage of 10% of rated voltage at 20°C. The relay is housed in a polycarbonate dust-proof enclosure with flange mounting configuration, offering high dielectric strength (2000V AC rms between coil and contact), mechanical durability of 100 million operations for DC ratings, and operating temperature range from -55°C to +70°C. It is well-suited for applications in poor power supply environments and switching inductive loads such as solenoids, providing reliable performance in demanding industrial control systems.
Zoekwoorden: HH54PUFLDC24V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HH54PU-FL-DC24V RoHS-conform?
Ja, HH54PU-FL-DC24V is RoHS-conform.
Wat is de levertijd voor HH54PU-FL-DC24V?
De standaard levertijd voor HH54PU-FL-DC24V is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands