FC-13532.7680KA-K0
MINI SMD XTL KHZ +/-20PPM,-40~85C 10PF 1K TR ...
BESCHRIJVING
The FC-13532.7680KA-K0 is a kHz-range crystal unit manufactured by Seiko Epson Corporation for precision timing applications. It operates at a nominal frequency of 32.768 kHz with fundamental overtone order and features external dimensions of 3.2 × 1.5 × 0.9 mm, making it suitable for compact device integration. The unit exhibits a frequency tolerance of ±20 × 10?6 at +25 °C with a drive level of 0.5 µW (1.0 µW maximum), and supports load capacitance options of 7 pF, 9 pF, or 12.5 pF. Operating temperature range extends from -40 °C to +85 °C with storage capability from -55 °C to +125 °C, while frequency aging remains within ±3 × 10?6 per year. This crystal unit is ideal for small communications devices, real-time clocks, and portable electronics requiring stable, low-power timing references.
Zoekwoorden: FC135327680KAK0
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FC-13532.7680KA-K0 RoHS-conform?
Ja, FC-13532.7680KA-K0 is RoHS-conform.
Wat is de levertijd voor FC-13532.7680KA-K0?
De standaard levertijd voor FC-13532.7680KA-K0 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands