U320-006-BK
A 6-foot USB 3.0 SuperSpeed cable featuring male-to-male Type-A connectors for connecting devices that have female USB-A ports. ...
BESCHRIJVING
The U320-006-BK is a 6-foot USB 3.0 SuperSpeed A/A cable designed to connect a computer, laptop, or other compatible device to a USB-A peripheral or patch bay with a female port. This cable supports data transfer rates up to 5 Gbps and features a bi-directional data interface that allows data to flow in both directions simultaneously. For superior signal transfer, it is constructed with premium foil and braid shielding, twisted 28/24 AWG data/power lines, and molded nickel-plated connectors with gold-plated contacts. This cable is backward compatible with earlier USB generations and is ideal for specific applications involving peripherals or patch bays that utilize a female USB-A port.
Zoekwoorden: U320006BK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is U320-006-BK RoHS-conform?
Ja, U320-006-BK is RoHS-conform.
Wat is de levertijd voor U320-006-BK?
De standaard levertijd voor U320-006-BK is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 211
Verzending today, als u bestelt in
Fabrieksvoorraad: 1.607 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken kan verzenden 10-27-26
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands