FNQ-R-5
Fuse - Industrial / Power - CC-TRON Series - Slow Blow - 5 A - 600 VAC - 200kA - 5AG, 10mm x 38mm (Midget) Package - Requires Holder. ...
BESCHRIJVING
The EATON ELECTRICAL / COILTRONICS / BUSSMANN part FNQ-R-5 is a high-quality and reliable fast-acting fuse that provides excellent overload and short circuit protection for your electrical circuits. This 5 amp rated fuse is designed to be used in a variety of applications, including industrial machinery, control panels, and power distribution systems. It features a compact design for easy installation and has been rigorously tested to ensure superior performance and durability. With its superior quality and trusted brand name, the EATON ELECTRICAL / COILTRONICS / BUSSMANN part FNQ-R-5 is the perfect choice for all your electrical protection needs.
Zoekwoorden: FNQR5
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FNQ-R-5 RoHS-conform?
Ja, FNQ-R-5 is RoHS-conform.
Wat is de levertijd voor FNQ-R-5?
De standaard levertijd voor FNQ-R-5 is ongeveer 43 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
44
kan verzenden 9-14-26
Fabriekslevertijd 43 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands