SL4-L24-R
Eaton Light Module, SL4, 40 mm, Continuous LED, 24 Vac/Vdc, Red, (1), UL type 4, 4X, 13 , IP66 ...
BESCHRIJVING
The CUTLER HAMMER/EATON part SL4-L24-R is a high-quality, reliable and durable power distribution and protection device. Designed for industrial and commercial applications, it is built with precision and expertise to meet the highest standards of performance and safety. This SL4-L24-R part ensures efficient power distribution, protecting circuits and equipment from overloads, short circuits, and other electrical faults. With its compact design and versatile features, it is easy to install and offers flexibility for various electrical setups. Trust the CUTLER HAMMER/EATON SL4-L24-R for reliable and efficient power management in your facility.
Zoekwoorden: SL4L24R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SL4-L24-R RoHS-conform?
Ja, SL4-L24-R is RoHS-conform.
Wat is de levertijd voor SL4-L24-R?
De standaard levertijd voor SL4-L24-R is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11
Verzending today, als u bestelt in
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands