help desk software
DH361UDKW by cutler-hammer  / eaton
Afbeelding is ter illustratie - zie fabrikantspecificaties
Cutler-Hammer / Eaton Geautoriseerde distributeur

DH361UDKW

Heavy Duty Single-throw Non-fused Safety Switch - 3 Pole - 30 A - 7.5 at 480 Vac TD 1 Ph - 10 at 600 Vac TD 1 Ph - 10 at 240 Vac TD 3 Ph - NEMA 12. ...

Bekijk gegevensblad
RoHS-conform
Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

The CUTLER HAMMER/EATON part DH361UDKW is a high-quality, robust disconnect switch designed to ensure safe and efficient power management. With a 600-volt current rating and a maximum fuse rating of 30 amps, this switch is suitable for a wide range of residential, commercial, and industrial applications.Featuring a durable, corrosion-resistant enclosure, the DH361UDKW is built to withstand harsh environments and provide long-lasting performance. It is equipped with dual-wound terminals to accommodate both aluminum and copper conductors, allowing for easy installation and flexibility in wiring options.This disconnect switch is designed for easy operation, with a non-fusible, pull-out handle that offers quick and reliable disconnection of power. It also includes a lockout/tagout feature to ensure the safety of personnel during maintenance and repair procedures.In addition to its exceptional performance and reliability, the CUTLER HAMMER/EATON DH361UDKW is backed by the trusted brand reputation of Eaton, a global leader in power management solutions. Choose this disconnect switch for your electrical system needs, and experience the peace of mind that comes with superior quality and performance.

Zoekwoorden: DH361UDKW

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Cutler-Hammer / Eaton
Onderdeelnr.:
DH361UDKW
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
Is DH361UDKW RoHS-conform?

Ja, DH361UDKW is RoHS-conform.

Wat is de levertijd voor DH361UDKW?

De standaard levertijd voor DH361UDKW is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 9 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$1,623.70
3
$1,580.40
5 +
$1,539.35

Tools/3D-modellen

Productgidsen