CDV30FJ471JO3F
Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 2000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS ...
BESCHRIJVING
CDV30FJ471JO3F is a standard dipped silvered mica capacitor designed for timing and close tolerance applications requiring stable capacitance over a wide temperature range. This CDV30 series capacitor features a capacitance of 470 pF with ±5% tolerance (J) and a rated voltage of 2000 Vdc. The component has dimensions of approximately 0.77 in (19.6 mm) length, 0.87 in (22.1 mm) height, 0.25 in (6.4 mm) thickness, with lead spacing of 0.438 in (11.1 mm) and lead diameter of 0.040 in (1.0 mm). It operates over a temperature range of -55°C to +125°C and offers 100,000 V/µs dV/dt pulse capability minimum. These mica capacitors are ideal for applications demanding high stability, precision timing circuits, and environments requiring non-flammable components.
Zoekwoorden: CDV30FJ471JO3F
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CDV30FJ471JO3F RoHS-conform?
Ja, CDV30FJ471JO3F is RoHS-conform.
Wat is de levertijd voor CDV30FJ471JO3F?
De standaard levertijd voor CDV30FJ471JO3F is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 930
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands