A31ASQ12VDC2D
The A31ASQ12VDC2D is a sealed, SPST-NO automotive relay featuring a 12VDC coil and a heavy-duty contact rating of 80A. ...
BESCHRIJVING
The A31ASQ12VDC2D is a heavy-duty, SPST-NO automotive relay from the A3 series, designed for high-current switching. It operates with a 12VDC coil that has a nominal resistance of 80 Ω and consumes 1.8W of power. Its heavy-duty contacts are rated for 80A at 14VDC, with a maximum switching power of 1120W. This model features a sealed construction, quick-connect terminals for installation, and an integrated diode for coil suppression. With a wide operating temperature range of -40°C to +125°C, it is ideal for demanding automobile and lamp accessory applications.
Zoekwoorden: A31ASQ12VDC2D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is A31ASQ12VDC2D RoHS-conform?
Ja, A31ASQ12VDC2D is RoHS-conform.
Wat is de levertijd voor A31ASQ12VDC2D?
De standaard levertijd voor A31ASQ12VDC2D is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 20
Meerdere: 20
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands