EMZL350ARA561MJA0G
The EMZL350ARA561MJA0G is a 560µF, 35Vdc surface mount aluminum electrolytic capacitor with a vibration-resistant structure. ...
BESCHRIJVING
The EMZL350ARA561MJA0G is a surface mount aluminum electrolytic capacitor from the AIchipTM-MZLSeries, designed for high-reliability applications. It provides a nominal capacitance of 560µF with a ±20% tolerance and a rated voltage of 35Vdc. Key features include a low ESR of 0.06Ω at 100kHz, a high rated ripple current of 1,190 mArms, and an endurance rating of 5,000 hours at 105°C. With its vibration-resistant structure and AEC-Q200 compliance, this capacitor is well-suited for demanding automotive and industrial environments where durability and stable performance are critical.
Zoekwoorden: EMZL350ARA561MJA0G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EMZL350ARA561MJA0G RoHS-conform?
Ja, EMZL350ARA561MJA0G is RoHS-conform.
Wat is de levertijd voor EMZL350ARA561MJA0G?
De standaard levertijd voor EMZL350ARA561MJA0G is ongeveer 26 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
6.000
kan verzenden 9-28-26
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands