ELXS401VSN821MA50S
Aluminum Electrolytic Capacitors - Snap In 820uF 400Volts Snap-In ...
BESCHRIJVING
The high-quality CHEMI-CON ELXS401VSN821MA50S capacitor, designed to provide superior performance and reliability. This electrolytic capacitor has a capacitance of 820uF and a voltage rating of 400V, making it perfect for a wide range of applications in industries such as automotive, industrial, and telecommunications. With its compact size and durable construction, the ELXS401VSN821MA50S is built to withstand harsh operating conditions and deliver stable performance over its long lifespan. Trust CHEMI-CON, a leading manufacturer in the industry, for all your capacitor needs.
Zoekwoorden: ELXS401VSN821MA50S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ELXS401VSN821MA50S RoHS-conform?
Ja, ELXS401VSN821MA50S is RoHS-conform.
Wat is de levertijd voor ELXS401VSN821MA50S?
De standaard levertijd voor ELXS401VSN821MA50S is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.200
kan verzenden 12-23-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 28 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands