BESCHRIJVING
G34304443115 is a 4-channel Dupline receiver designed for digital signal reception and relay output control in industrial automation systems. It features four normally open (SPST) relay outputs with a contact rating of 5 A at 250 VAC (1250 VA), galvanically isolated and individually codable via the GAP 1605 code programmer. The unit operates with 115 VAC ± 15% power supply at 45 to 65 Hz frequency, with typical power consumption of 3.5 VA and maximum power dissipation of 8 W. It includes LED indicators for supply status (green), individual output status (red), and Dupline carrier presence (yellow), and is housed in an H4 DIN-rail mountable enclosure with IP 20 protection. The receiver is suitable for remote control applications, industrial switching systems, and building automation where reliable signal reception and multi-channel relay switching are required.
Zoekwoorden: G34304443115
SPECIFICATIES
VEELGESTELDE VRAGEN
Is G34304443115 RoHS-conform?
Ja, G34304443115 is RoHS-conform.
Wat is de levertijd voor G34304443115?
De standaard levertijd voor G34304443115 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands