EP1820PPAS-1
POLARISED SENSOR.M18.2MTR. ...
BESCHRIJVING
The EP1820PPAS-1 is a polarized retro-reflective photoelectric sensor designed for heavy-duty industrial applications in a compact M18 metal housing. It features a 2.0 m rated operating distance with modulated red light (660 nm GaAlAs LED) and improved immunity to reflecting surfaces through polarization technology. The sensor provides PNP output with 200 mA continuous current capacity, complementary NO/NC thyristor switching functions, and operates over a supply voltage range of 10 to 40 VDC with integrated protection against reverse polarity, short-circuit, and transients. With IP67 degree of protection, operating temperature range of -20°C to +60°C, and a 270° single-turn potentiometer for sensitivity adjustment, this sensor is ideal for packaging, material handling, and automation systems requiring reliable object detection in challenging environments.
Zoekwoorden: EP1820PPAS1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EP1820PPAS-1 RoHS-conform?
Ja, EP1820PPAS-1 is RoHS-conform.
Wat is de levertijd voor EP1820PPAS-1?
De standaard levertijd voor EP1820PPAS-1 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 10 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands