BESCHRIJVING
CLH3 is a flexible conductive level probe head designed for measuring the level of conductive liquids in applications such as overfill protection, dry run protection, or pump control. It features a polypropylene (PP) housing with a 1 1/2" pipe thread according to ISO 228/1-G1'1/2A and supports 3 electrodes with user-defined electrode lengths using isolated or unisolated electrode extension units. The probe head offers M4 electrode connections with a tightening torque of 2.7 Nm and screw terminal cable connections. It is rated for IP 65 (housing) and IP 68 protection, operates within -20°C to +90°C, and withstands pressures up to 5 bar at 60°C. This probe is ideal for industrial level control systems requiring reliable detection of multiple liquid levels in conductive media.
Zoekwoorden: CLH3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CLH3 RoHS-conform?
Ja, CLH3 is RoHS-conform.
Wat is de levertijd voor CLH3?
De standaard levertijd voor CLH3 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands