416501U00000G
The 416501U00000G is a 4-pass Hi-Contactâ„¢ liquid cold plate designed for cooling in medium power density applications. ...
BESCHRIJVING
The 416501U00000G is a 4-pass liquid cold plate from the Aavid Thermalloy Hi-Contactâ„¢ series, designed as a cost-effective thermal solution for medium power applications. It features an extruded aluminum plate with a length of 152 mm and incorporates a continuous copper tube with a 9.5 mm outer diameter. The Hi-Contactâ„¢ design utilizes an interlocking groove and tube geometry with a high-conductivity epoxy joint, improving both thermal performance and mechanical robustness. This continuous, joint-free tube construction minimizes the risk of leaks, making it a reliable choice for cooling power electronics and other critical systems.
Zoekwoorden: 416501U00000G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 416501U00000G RoHS-conform?
Ja, 416501U00000G is RoHS-conform.
Wat is de levertijd voor 416501U00000G?
De standaard levertijd voor 416501U00000G is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Verzending today, als u bestelt in
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands