SRP7050WA-100M
Ind, 7.9X7.3X5.2Mm, 10Uh, 7.2A, shd Rohs Compliant: Yes |Bourns SRP7050WA-100M ...
BESCHRIJVING
The BOURNS SRP7050WA-100M is a high-performance power inductor designed for various electronic applications. It features a compact 7.0 x 7.0 x 5.0 mm footprint, making it suitable for high-density circuit boards where space is at a premium. With an inductance of 10 µH, this component is optimized for efficiency and reliability in power supply modules, DC-DC converters, and other applications requiring stable inductance. It boasts a robust metal alloy powder core, which ensures minimal power loss and excellent heat dissipation under high current conditions. The SRP7050WA-100M also exhibits low DC resistance, reducing energy loss and enhancing overall system performance. Its magnetic shielding minimizes electromagnetic interference, ensuring compatibility with sensitive components. Engineered to withstand a wide range of temperatures, this inductor is ideal for consumer electronics, telecommunications, and automotive systems. Choose the BOURNS SRP7050WA-100M for your next project to ensure exceptional performance and durability.
Zoekwoorden: SRP7050WA100M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SRP7050WA-100M RoHS-conform?
Ja, SRP7050WA-100M is RoHS-conform.
Wat is de levertijd voor SRP7050WA-100M?
De standaard levertijd voor SRP7050WA-100M is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.600
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 800
Meerdere: 800
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands