CRM2512QFW-10R0ELF
Res Thick Film 2512 10 Ohm 1% 2W ±200ppm/C Pad SMD T/R Automotive AEC-Q200 ...
BESCHRIJVING
The BOURNS CRM2512QFW-10R0ELF is a high-quality thick film resistor tailored for demanding electronic applications. This robust resistor, packaged in a 2512 (6432 metric) surface-mount design (SMD), features a resistance of 10 ohms with an impressive power rating of 2 watts. With its low TCR (Temperature Coefficient of Resistance) of 100 ppm/°C, it ensures stability and precision across a wide temperature range of -55°C to +155°C, making it ideal for both industrial and commercial environments.Engineered with a durable construction, the resistor exhibits excellent performance in thermal cycling and high-pulse applications, ensuring long-term reliability. Its lead-free and RoHS-compliant composition not only meets stringent environmental regulations but also integrates seamlessly into modern electronic circuits for both new designs and legacy systems.Whether you're designing high-performance power supplies, RF circuits, or custom electronic solutions, the BOURNS CRM2512QFW-10R0ELF offers an outstanding balance of performance, longevity, and compactness, supporting precise load management and heat dissipation in your electronic devices.
Zoekwoorden: CRM2512QFW10R0ELF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CRM2512QFW-10R0ELF RoHS-conform?
Ja, CRM2512QFW-10R0ELF is RoHS-conform.
Wat is de levertijd voor CRM2512QFW-10R0ELF?
De standaard levertijd voor CRM2512QFW-10R0ELF is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.000
Kan direct verzenden
Minimale bestelhoeveelheid: 4000
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands