CRM2512-FX-4992ELF
High Power Thick Film Chip Resistor - 2.0W - 49.9 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel ...
BESCHRIJVING
The BOURNS CRM2512-FX-4992ELF is a high power thick film chip resistor designed specifically for demanding applications. With a power rating of 2.0W, this resistor is capable of handling high power loads without compromising on performance or reliability.Featuring a resistance value of 49.9 Kohm ±1%, the CRM2512-FX-4992ELF ensures precise and accurate resistance measurement, making it ideal for sensitive electronic circuits. It also has a low temperature coefficient of ±100ppm/°C, ensuring stable resistance values across a wide range of operating temperatures.Designed in a compact SMD 2512 package, this chip resistor is suitable for surface mount PCB assembly, saving space and allowing for high packing density. It can handle voltages up to 300V, making it suitable for various power supply applications.The CRM2512-FX-4992ELF is supplied on tape and reel packaging, allowing for automated pick and place assembly processes, reducing production time and increasing efficiency.In summary, the BOURNS CRM2512-FX-4992ELF is a high power thick film chip resistor that offers exceptional performance and reliability. With its precise resistance value, low temperature coefficient, high voltage rating, and SMD package, it is an ideal choice for demanding applications in various industries.
Zoekwoorden: CRM2512FX4992ELF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CRM2512-FX-4992ELF RoHS-conform?
Ja, CRM2512-FX-4992ELF is RoHS-conform.
Wat is de levertijd voor CRM2512-FX-4992ELF?
De standaard levertijd voor CRM2512-FX-4992ELF is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12.000
Kan direct verzenden
Minimale bestelhoeveelheid: 4000
Meerdere: 4000
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands