01070-387
HS35F-62-R6-SS-1024-ABZC-28V/V-SM18-S - Incremental Hollow Shaft Encoder 3.5" diameter ...
BESCHRIJVING
01070-387 is an incremental optical encoder from the HS35 series, designed with a rugged hollow shaft configuration for demanding industrial environments. It features dual bearings and shaft seals providing NEMA 4, 13, and IP65 environmental protection, with a die cast aluminum housing and cover with protective finish. The encoder accommodates shaft bores from 0.500" to 1.00" with insulating sleeves, supports maximum speeds of 6,000 RPM, and offers bearing life of 7.5 × 10? revolutions. Environmental specifications include shock resistance of 50 g's for 11 msec, vibration tolerance of 5 to 2000 Hz at 20 g's, and operating temperature range of 0° to 70°C. Common applications include motor feedback and vector control, printing industries, robotic control, oil service industries, and web process control.
Zoekwoorden: 01070387
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 01070-387 RoHS-conform?
Ja, 01070-387 is RoHS-conform.
Wat is de levertijd voor 01070-387?
De standaard levertijd voor 01070-387 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands