NPS22-M
AC-DC Power Supply - Open Frame - Medical - 5VDC - 5A - Input: 90 to 264VAC - 4 x 2 x 1 inches ...
BESCHRIJVING
The ARTESYN NPS22-M is a compact and highly reliable AC-DC power supply designed for medical applications. This open-frame power supply delivers a stable output of 5VDC at 5A, making it suitable for a wide range of medical equipment. With a wide input voltage range of 90 to 264VAC, this power supply is versatile and can be used in various locations. The NPS22-M measures at just 4 x 2 x 1 inches, making it easy to integrate into different medical devices while maintaining a small footprint. Trust in the ARTESYN NPS22-M for your medical power supply needs.
Zoekwoorden: NPS22M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NPS22-M RoHS-conform?
Ja, NPS22-M is RoHS-conform.
Wat is de levertijd voor NPS22-M?
De standaard levertijd voor NPS22-M is ongeveer 35 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
18
kan verzenden 10-29-26
Fabriekslevertijd 35 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands