AKX00028
Arduino Tiny Machine Learning Kit ...
BESCHRIJVING
The Arduino Tiny Machine Learning Kit, combined with the exciting TinyML Applications and Deploying TinyML on Microcontrollers courses that are part of the Tiny Machine Learning (TinyML) specialization from EdX will equip you with all the tools you need to bring your ML visions to life! The kit consists of a powerful board equipped with a microcontroller and a wide variety of sensors (Arduino Nano 33 BLE Sense*). The board can sense movement, acceleration, rotation, barometric pressure, sounds, gestures, proximity, color, and light intensity. The kit also includes a camera module (OV7675) and custom Arduino shield to make it easy to attach your components and create your very own unique TinyML project. You will be able to explore practical ML use cases using classical algorithms as well as deep neural networks powered by TensorFlow Lite Micro. The possibilities are limited only by your imagination!
Zoekwoorden: AKX00028
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AKX00028 RoHS-conform?
Ja, AKX00028 is RoHS-conform.
Wat is de levertijd voor AKX00028?
De standaard levertijd voor AKX00028 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands